387-022-555-808

Heilind Number:EDA387-022-555-808
Manufacturer:EDAC
Manufacturer Number:387-022-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-555-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, each providing a reliable amperage of 3 A, it offers a total of 22 positions for versatile connections. The .156-inch pitch and .2-inch row spacing facilitate easy mating on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial environments. Its straight mount orientation simplifies installation, making it a must-have in your inventory of PCB connectors. Upgrade your connectivity solutions with this essential component.