387-022-555-858

Heilind Number:EDA387-022-555-858
Manufacturer:EDAC
Manufacturer Number:387-022-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-555-858

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a must-have component for seamless board-to-board PCB integration. Designed for optimal performance, this connector features two rows of 22 contact positions, ensuring secure and reliable electrical contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting usage even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, while its sleek black color adds a professional touch to your PCB assembly. Trust in this connector to deliver the connectivity you need for your electronic projects.