387-022-555-868

Heilind Number:EDA387-022-555-868
Manufacturer:EDAC
Manufacturer Number:387-022-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-555-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-555-868

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. The sleek black design not only offers a modern aesthetic but also ensures durability, thanks to its housing material made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it provides reliable power transmission at an amperage of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector accommodates 22 positions for seamless board-to-board integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in this essential component for optimal connectivity in your PCB assemblies.