387-022-556-202

Heilind Number:EDA387-022-556-202
Manufacturer:EDAC
Manufacturer Number:387-022-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in a sleek black design. With a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and efficient power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, this connector guarantees secure and stable connections for up to 22 positions. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.