387-022-556-203

Heilind Number:EDA387-022-556-203
Manufacturer:EDAC
Manufacturer Number:387-022-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-556-203

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of copper alloy contacts, it supports a total of 22 positions, ideal for facilitating seamless data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs, while the straight mount orientation offers easy installation. Rated for an operating temperature range of -40 to 105 °C, this connector guarantees consistent functionality even in harsh environments. Upgrade your PCB connections with this high-quality component.