387-022-556-212

Heilind Number:EDA387-022-556-212
Manufacturer:EDAC
Manufacturer Number:387-022-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-556-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for reliable board-to-board PCB connectivity, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 22 copper alloy contacts, it offers high-performance transmission capabilities at a low amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial applications. Upgrade your PCB setup with this essential connector, guaranteeing efficient and secure data transfer every time.