387-022-556-258

Heilind Number:EDA387-022-556-258
Manufacturer:EDAC
Manufacturer Number:387-022-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-556-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 22 positions, it offers ample connectivity options. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing make it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Whether you're working on a commercial project or a personal DIY endeavor, this Card Edge Connector is a must-have for your PCB assembly needs.