387-022-556-802

Heilind Number:EDA387-022-556-802
Manufacturer:EDAC
Manufacturer Number:387-022-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-556-802

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With a current rating of 3 A, it can handle your power needs with ease. The two-row design offers ample connectivity, with a total of 22 positions for secure attachment. Crafted from Copper Alloy, the contacts provide optimal conductivity. Its .156-inch pitch and .2-inch row spacing make it compatible with a variety of PCB layouts. Suitable for straight mounting orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connections with this essential component.