387-022-556-804

Heilind Number:EDA387-022-556-804
Manufacturer:EDAC
Manufacturer Number:387-022-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-556-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures reliable power transmission. Featuring two rows of 22 copper alloy contacts with a pitch of .156 inches, it guarantees efficient signal transfer. The straight mount orientation and a row spacing of .2 inches offer easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for versatile applications in the electronics industry. Trust in its quality and performance for your connectivity needs.