387-022-556-858

Heilind Number:EDA387-022-556-858
Manufacturer:EDAC
Manufacturer Number:387-022-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-556-858

Detailed Description

Enhance connectivity within electronic devices with this sleek black Card Edge Connector. Designed for optimal performance, it features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 22 copper alloy contacts, it ensures secure and reliable connections on PCBs. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various electronic applications. Trust in its straight mount orientation for easy installation and seamless integration into your designs.