387-022-556-878

Heilind Number:EDA387-022-556-878
Manufacturer:EDAC
Manufacturer Number:387-022-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-556-878

Detailed Description

Enhance your printed circuit board connections with this high-performance Card Edge Connector. Designed for optimal functionality, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With a double-row design and 22 available positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates seamless PCB integration. Its straight mount orientation further streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your system with this essential component.