387-022-558-101

Heilind Number:EDA387-022-558-101
Manufacturer:EDAC
Manufacturer Number:387-022-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-101

Detailed Description

Enhance connectivity on your PCB with this reliable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 22 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for right angle mounting, it withstands extreme temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications in various industries. Upgrade your circuit boards with this high-quality connector for optimal functionality.