387-022-558-104

Heilind Number:EDA387-022-558-104
Manufacturer:EDAC
Manufacturer Number:387-022-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-104

Detailed Description

Enhance your circuit board connectivity with this sleek Black Card Edge Connector. Designed for efficiency and durability, it boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring safe and reliable performance in various environments. With a single row configuration, Copper Alloy contact material, and a pitch of .156 inches, it offers seamless integration and optimal conductivity. Featuring 22 positions and a right-angle mount orientation, it enables convenient and space-saving PCB connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this high-quality connector.