387-022-558-108

Heilind Number:EDA387-022-558-108
Manufacturer:EDAC
Manufacturer Number:387-022-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this right-angle connector boasts a sleek black finish, adding a touch of sophistication to your electronic setup. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. Featuring 22 positions in a single row, it offers ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse conditions. Elevate your PCB assembly with this essential component, a must-have for any electronics enthusiast or professional.