387-022-558-112

Heilind Number:EDA387-022-558-112
Manufacturer:EDAC
Manufacturer Number:387-022-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for reliable performance, this connector boasts a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and copper alloy contact material, it offers seamless integration with your circuitry. Featuring 22 positions with a .156-inch pitch and .2-inch row spacing, it allows for efficient data transfer. The right-angle mount orientation adds versatility to your assembly process. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees steady performance in various environments. Upgrade your connectivity solutions with this essential component.