387-022-558-158

Heilind Number:EDA387-022-558-158
Manufacturer:EDAC
Manufacturer Number:387-022-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a single row design and a total of 22 positions, it offers ample space for your connections. The contact material, made from high-quality Copper Alloy, guarantees efficient conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure installations. With a versatile right-angle mount orientation, it fits seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest conditions. Trust in its superior quality for all your connectivity needs.