387-022-558-168

Heilind Number:EDA387-022-558-168
Manufacturer:EDAC
Manufacturer Number:387-022-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-168

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 22 positions, it offers seamless integration for your electronic projects. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for demanding environments. Its right-angle mount orientation and precise pitch of .156 in make for easy and efficient installation. Upgrade your setup with this essential component, a must-have in any engineer's toolkit.