387-022-558-201

Heilind Number:EDA387-022-558-201
Manufacturer:EDAC
Manufacturer Number:387-022-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 22 positions, it offers ample connectivity options for your electronic projects. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your connection needs. Elevate your circuitry with this top-of-the-line Card Edge Connector.