387-022-558-204

Heilind Number:EDA387-022-558-204
Manufacturer:EDAC
Manufacturer Number:387-022-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for reliable power transmission, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material. With 22 positions spread across 2 rows, it offers ample connectivity options, with a pitch of .156 inches and row spacing of .2 inches ensuring precise alignment. The right-angle mount orientation allows for seamless integration onto your PCB, while its -40 to 105 °C operating temperature range makes it suitable for a variety of environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.