387-022-558-208

Heilind Number:EDA387-022-558-208
Manufacturer:EDAC
Manufacturer Number:387-022-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-208

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for high performance, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows with 22 positions, it offers ample connectivity for your electronic projects. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. With a right-angle mount orientation, it's versatile for various installation needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity solutions.