387-022-558-212

Heilind Number:EDA387-022-558-212
Manufacturer:EDAC
Manufacturer Number:387-022-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-212

Detailed Description

Enhance connectivity within your electronic systems with this versatile Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures long-lasting performance even in demanding environments. With a current rating of 3 A, it guarantees reliable power transfer. Featuring two rows of 22 positions, this connector offers ample connection options. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Designed for right-angle mounting, it seamlessly integrates into your PCB assembly. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications in various industries. Trust in this connector for efficient and secure board-to-board connections in your projects.