387-022-558-268

Heilind Number:EDA387-022-558-268
Manufacturer:EDAC
Manufacturer Number:387-022-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-268

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, this connector offers a seamless connection for your PCB boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, with 22 positions available for versatile connectivity. Perfect for right-angle mounting, it suits various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.