387-022-558-602

Heilind Number:EDA387-022-558-602
Manufacturer:EDAC
Manufacturer Number:387-022-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed with precision and durability in mind, it features a single row configuration with 22 positions, ensuring seamless integration for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, providing reliable insulation and safety. Each contact is made from robust Copper Alloy, guaranteeing secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.