387-022-558-603

Heilind Number:EDA387-022-558-603
Manufacturer:EDAC
Manufacturer Number:387-022-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-603

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector. Designed for seamless integration, this connector features a single row with 22 positions, ensuring reliable contact for your components. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise connectivity. The contact material, Copper Alloy, further enhances conductivity. Its right-angle mount orientation allows for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your setup with this essential component.