387-022-558-604

Heilind Number:EDA387-022-558-604
Manufacturer:EDAC
Manufacturer Number:387-022-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-604

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a reliable component designed for seamless PCB integration. Its durable black housing, made of UL 94V-0 Thermoplastic Polyester, ensures robust performance in any environment. With a single row layout and 22 copper alloy contact positions, it offers efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for easy assembly, while the right-angle mount orientation provides flexibility in placement. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Explore our range of connectors for more essential solutions.