387-022-558-607

Heilind Number:EDA387-022-558-607
Manufacturer:EDAC
Manufacturer Number:387-022-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees long-lasting performance even in demanding environments. Featuring a single row layout with 22 positions and a contact material of Copper Alloy, it ensures efficient power transmission with an amperage of 3 A. The .156 inch pitch and .2 inch row spacing offer precise alignment for optimal signal integrity. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, it's versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.