387-022-558-608

Heilind Number:EDA387-022-558-608
Manufacturer:EDAC
Manufacturer Number:387-022-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-608

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on printed circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and high-performance Copper Alloy contacts, it ensures reliable power transmission at a steady amperage of 3 A. Featuring a single row configuration with a pitch of .156 inches and 22 positions, it offers optimal space-saving functionality. The right-angle mount orientation allows for versatile installation, while an operating temperature range of -40 to 105 °C ensures stable performance in diverse environments. Elevate your PCB assembly with this essential component.