387-022-558-612

Heilind Number:EDA387-022-558-612
Manufacturer:EDAC
Manufacturer Number:387-022-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-612

Detailed Description

Enhance connectivity with this sleek Black Card Edge Connector, engineered for optimal performance in PCB applications. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row configuration with 22 positions, it offers seamless integration for efficient signal transfer. The Copper Alloy contact material and .156-inch pitch further enhance conductivity. Designed for right-angle mounting, it maximizes space utilization on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your connectivity solutions with this high-quality component.