387-022-558-802

Heilind Number:EDA387-022-558-802
Manufacturer:EDAC
Manufacturer Number:387-022-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-802

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless data transmission on your PCBs. Featuring 22 positions and right-angle mount orientation, it offers versatile installation options. Its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Upgrade your connectivity solution today with this high-quality Card Edge Connector.