387-022-558-803

Heilind Number:EDA387-022-558-803
Manufacturer:EDAC
Manufacturer Number:387-022-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-803

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a contact material of Copper Alloy, ensuring reliable signal transmission. With 22 positions spread across two rows, it offers ample room for versatile connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robustness in any application. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment on your PCB. Its right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide variety of projects. Elevate your connectivity solutions with this essential component.