387-022-558-807

Heilind Number:EDA387-022-558-807
Manufacturer:EDAC
Manufacturer Number:387-022-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With two rows of precise Copper Alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers seamless board-to-board connectivity with 22 positions available. The right-angle mount orientation allows for easy installation in confined spaces, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee reliable performance even in harsh environments. Upgrade your setup with this essential component, perfect for a wide range of industrial and electronic projects.