387-022-558-808

Heilind Number:EDA387-022-558-808
Manufacturer:EDAC
Manufacturer Number:387-022-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-808

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row design and 22 positions, it offers ample space for secure and reliable data transmission. Crafted with copper alloy contacts for optimal conductivity, and boasting a pitch of .156 inches and row spacing of .2 inches, it ensures seamless board-to-board connections. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in this connector for seamless integration and superior connectivity in your electronic projects.