387-022-558-812

Heilind Number:EDA387-022-558-812
Manufacturer:EDAC
Manufacturer Number:387-022-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double-row configuration and 22 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its right-angle mount orientation further enhances versatility, making it a perfect choice for various board-to-board connections. Upgrade your electronic projects with this essential component, delivering optimal performance and longevity.