387-022-558-868

Heilind Number:EDA387-022-558-868
Manufacturer:EDAC
Manufacturer Number:387-022-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless data transmission. Engineered with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in even the most demanding environments. With a current rating of 3 A, it guarantees efficient power delivery. Featuring two rows of copper alloy contacts, it offers a total of 22 positions for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Trust in its quality and make seamless connections a reality.