387-022-558-878

Heilind Number:EDA387-022-558-878
Manufacturer:EDAC
Manufacturer Number:387-022-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-558-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 22 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for right-angle mounting, it accommodates various PCB layouts. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity solutions with this essential component.