387-022-559-101

Heilind Number:EDA387-022-559-101
Manufacturer:EDAC
Manufacturer Number:387-022-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-559-101

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup, providing efficient power transmission at an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in any environment. With a single row housing 22 positions at a pitch of .156 inches, it offers ample connectivity options for your applications. The right-angle mount orientation and wide operating temperature range from -40 to 105 °C further enhance its versatility. Trust in this connector for seamless board-to-board connections in your projects.