387-022-559-102

Heilind Number:EDA387-022-559-102
Manufacturer:EDAC
Manufacturer Number:387-022-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-559-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, its single-row configuration features 22 positions with a .156-inch pitch, ensuring precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliable operation even in challenging environments. Each contact is meticulously manufactured from Copper Alloy for optimal conductivity. With a right-angle mount orientation and a row spacing of .2 inches, this connector offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications, making it an essential component for your connectivity needs.