387-022-559-107

Heilind Number:EDA387-022-559-107
Manufacturer:EDAC
Manufacturer Number:387-022-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-559-107

Detailed Description

Enhance connectivity on your printed circuit boards with this reliable Card Edge Connector. Designed for efficiency and durability, it features a UL 94V-0 Thermoplastic Polyester housing for safe operation. The Copper Alloy contacts ensure optimal conductivity, while the black color adds a sleek touch to your setup. With a single row layout and 22 positions, it offers ample space for your connection needs. The .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it guarantees seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this high-quality connector and experience hassle-free performance.