387-022-559-112

Heilind Number:EDA387-022-559-112
Manufacturer:EDAC
Manufacturer Number:387-022-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-559-112

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 22 positions, it offers reliable performance in various applications. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Its right-angle mount orientation provides versatility in system design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for maintaining signal integrity and power distribution. Suitable for a wide range of electronic projects, it is a must-have in your inventory.