387-022-559-207

Heilind Number:EDA387-022-559-207
Manufacturer:EDAC
Manufacturer Number:387-022-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its dual-row configuration, with 22 positions spaced at a pitch of .156 inches and row spacing of .2 inches, offers ample connectivity options. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures performance in varying environments. Upgrade your PCB setups with this essential connector for seamless and efficient board-to-board connections.