387-022-559-212

Heilind Number:EDA387-022-559-212
Manufacturer:EDAC
Manufacturer Number:387-022-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-559-212

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed for seamless integration in your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester, its robust housing ensures reliability even in demanding environments. With two rows of high-quality Copper Alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, this connector offers secure and efficient board-to-board connections. Featuring 22 positions, it accommodates multiple circuits with ease. Its right-angle mount orientation provides flexibility in installation, while an operating temperature range of -40 to 105°C guarantees optimal performance in diverse conditions. Perfect for applications requiring a current rating of 3A, this connector is a essential component for your PCB assembly projects.