387-022-559-268

Heilind Number:EDA387-022-559-268
Manufacturer:EDAC
Manufacturer Number:387-022-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-559-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-559-268

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Boasting a sleek black finish, it offers efficient power transfer with a 3A amperage rating. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. Featuring two rows and 22 positions, it provides ample space for secure PCB connections. The .156-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation offers versatility. With an operating temperature range of -40 to 105°C, it's suitable for various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic assembly needs.