387-022-559-603

Heilind Number:EDA387-022-559-603
Manufacturer:EDAC
Manufacturer Number:387-022-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-559-603

Detailed Description

Enhance your PCB connections with this sleek Black Card Edge Connector. Designed for efficiency, it boasts a single row layout with 22 positions, ideal for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is guaranteed. The right-angle mount orientation offers versatility in installation, while its 3A amperage rating accommodates various power requirements. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your electronic assemblies with this essential component.