387-022-559-802

Heilind Number:EDA387-022-559-802
Manufacturer:EDAC
Manufacturer Number:387-022-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and essential component for seamless data transmission. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With two rows of copper alloy contacts, it ensures secure and efficient power delivery at an amperage of 3 A. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise and stable connections across its 22 positions. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in various environments. Trust in our high-quality connector for seamless board-to-board PCB connectivity in your electronic devices.