387-022-559-808

Heilind Number:EDA387-022-559-808
Manufacturer:EDAC
Manufacturer Number:387-022-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-559-808

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector. Designed for convenient insertion, its right-angle mount orientation allows for seamless integration. With a total of 22 positions spread across two rows, this connector ensures efficient signal transfer. The black housing, made of UL 94V-0-rated thermoplastic polyester, guarantees both performance and safety. Its copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your setup with this essential component for seamless board-to-board connections.