387-022-560-201

Heilind Number:EDA387-022-560-201
Manufacturer:EDAC
Manufacturer Number:387-022-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With a dual-row configuration and 22 positions, it offers ample connectivity options for your electronic applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches provide efficient signal routing. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the most demanding environments. Whether for industrial machinery, telecommunications, or consumer electronics, trust in our Card Edge Connector to deliver unrivaled connectivity solutions.