387-022-560-268

Heilind Number:EDA387-022-560-268
Manufacturer:EDAC
Manufacturer Number:387-022-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-560-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-560-268

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable conductivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide seamless integration onto your PCB. Boasting 22 positions, it accommodates multiple connections with ease. Its straight mount orientation allows for effortless installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for diverse applications in various environments. Upgrade your connectivity solutions with this essential component.