387-022-560-804

Heilind Number:EDA387-022-560-804
Manufacturer:EDAC
Manufacturer Number:387-022-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .156 inches and 22 positions, this connector facilitates efficient data transmission. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect choice for industrial and commercial use. Trust in our connector to deliver optimal power transfer at a maximum amperage of 3A. Upgrade your connectivity solutions with this essential component.