387-022-560-807

Heilind Number:EDA387-022-560-807
Manufacturer:EDAC
Manufacturer Number:387-022-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-560-807

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of 22 positions each, it offers ample room for seamless integration. The contact material, crafted from Copper Alloy, ensures reliable and swift data transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation and a pitch of .156 inches guarantee easy installation and a secure fit. Upgrade your electronic assembly with this essential component.