387-022-560-808

Heilind Number:EDA387-022-560-808
Manufacturer:EDAC
Manufacturer Number:387-022-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-560-808

Detailed Description

Enhance connectivity in your electronic setups with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a current rating of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of 22 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, seamless integration is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it an essential component for your PCB connections. Trust in its reliability for efficient signal transmission in any application.